EBM25DCST

PBT & PHOSPHOR BRONZE; .00

The EBM25DCST, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, threaded mount type, and thru-hole termination method make it easy to install and secure on PCBs. Gold-plated phosphor bronze contacts offer superior conductivity, while the hairpin contact type and straight orientation provide efficient signal transmission. With 50 positions and a pitch of 3.96mm, this connector is perfect for high-density circuit board layouts. It boasts a maximum current rating of 3A and a voltage rating of 950VAC, making it suitable for power and signal applications. The connector is rated for operation in a wide temperature range from -65 to 125°C, ensuring performance in extreme conditions. With a low-profile design measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. The matte tin termination plating offers excellent solderability and durability. Overall, the EBM25DCST connector is a reliable and versatile solution for your PCB connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DCST
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM25DCST

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: