EBM25DCWD

Heilind Number:SULEBM25DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DCWD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEBM25DCWD

Detailed Description

The EBM25DCWD is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a durable construction with PBT and phosphor bronze materials, it ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 950VAC voltage capacity, it offers robust power transmission capabilities. The female connector with two rows of hairpin contacts allows for secure mating, while the straight orientation and clearance hole mount type facilitate easy installation. Gold-plated contacts and matte tin termination ensure low contact resistance and long-term reliability. With 50 positions and a pitch of 3.96mm, it provides ample connectivity options for your PCB designs. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of industrial settings. Trust the EBM25DCWD for your critical board-to-board connectivity needs.