| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM25DCWH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM25DCWH |
EBM25DCWH
| Heilind Number: | SULEBM25DCWH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM25DCWH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM25DCWH, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek design and durable construction, this connector features PBT and phosphor bronze materials, ensuring reliable conductivity. The gold-plated contacts and matte tin termination offer excellent corrosion resistance, while the straight orientation and hairpin contact type provide seamless connectivity. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950VAC, it is suitable for a wide range of environments. With a 3A amperage and 50 positions, this connector is perfect for high-density applications. Its clearance hole mount type and 3.96mm pitch make installation easy and precise. Trust the EBM25DCWH for your connectivity needs in aerospace, defense, and industrial settings.

