EBM25DCWT

Heilind Number:SULEBM25DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DCWT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEBM25DCWT

Detailed Description

Introducing the EBM25DCWT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with gold contact plating, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 950VAC voltage capability, it meets stringent power requirements. The female gender, two-row design, and threaded mount type offer secure and efficient installation. Utilizing a hairpin contact type and thru-hole termination method, it guarantees stable signal transmission. With 50 positions and a pitch of 3.96mm (.156 inches), it allows for versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial applications. The matte tin termination plating ensures long-term durability. In summary, the EBM25DCWT is the perfect choice for high-reliability board-to-board connections.