EBM25DKAN

Heilind Number:SULEBM25DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DKAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DKAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEBM25DKAN

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBM25DKAN, designed for high-performance connectivity in electronic systems. With a female gender and two rows of 50 positions, this connector ensures secure and efficient signal transmission. Featuring a cantilever contact type with gold plating on phosphor bronze contacts, it guarantees reliable conductivity. The 3A amperage and 950VAC voltage ratings make it suitable for various power and data applications. Operating in a wide temperature range from -65 to 125°C, it offers durability in harsh environments. The right-angle orientation and 3.96mm pitch allow for convenient PCB assembly. With matte tin termination plating and no mounting required, installation is hassle-free. Compact in size with dimensions of 13.97mm in height and 9.4mm in width, it saves space on the board. Ideal for use in aerospace, defense, and industrial applications, this connector meets industry standards for quality and performance. Upgrade your system's connectivity with the EBM25DKAN.