EBM25DKED

Heilind Number:SULEBM25DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DKED
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DKED
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEBM25DKED

Detailed Description

Introducing the EBM25DKED, a high-performance PCB connector designed for demanding applications. With a voltage rating of 950 VAC and amperage of 3 A, this connector ensures reliable power transmission. Featuring a durable construction with PBT and Phosphor Bronze materials, it offers excellent conductivity and longevity. The gold-plated contacts guarantee optimal signal transfer, while the matte tin termination plating ensures secure connections. Its right-angle orientation and clearance hole mount type make it easy to install in tight spaces. With two rows and 50 positions, it provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125 °C, it's suitable for a wide range of environments. Perfect for board-to-board and card edge connections, the EBM25DKED is a must-have component for your electronic projects.