EBM25DKMS

Heilind Number:SULEBM25DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DKMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DKMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEBM25DKMS

Detailed Description

Introducing our PBT & Phosphor Bronze PCB Connector, designed for high-reliability board-to-board and card edge connections. With a compact form factor and a pitch of 3.96mm, this connector features two rows of 50 female contacts, each with a cantilever design for secure mating. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity and durability. Operating at up to 950VAC and 3A, it is suitable for a wide range of applications. The side hole mount type and wire wrap termination method make installation easy and secure. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is built to withstand harsh environments. Its low-profile design, with a height of just 15.49mm and a width of 9.4mm, saves valuable board space without compromising performance. Trust in the reliability and quality of our EBM25DKMS connector for your demanding electronic systems.