EBM25DKNS

Heilind Number:SULEBM25DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DKNS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DKNS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEBM25DKNS

Detailed Description

Introducing the EBM25DKNS, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. This female connector features two rows of contacts made from durable Phosphor Bronze with Gold plating, ensuring optimal conductivity and corrosion resistance. With a pitch of 3.96mm (.156 in) and 50 positions, it offers seamless connectivity for your PCB assemblies. The cantilever contact type and side hole mount make installation easy and secure. Operating at a voltage of 950 VAC and with an amperage rating of 3A, it meets stringent performance standards. The connector's robust construction, with a termination plating of Matte Tin and an operating temperature range of -65 to 125°C, guarantees durability in harsh environments. Perfect for high-reliability applications, the EBM25DKNS is the ideal choice for demanding electronic systems.