EBM25DKST

Heilind Number:SULEBM25DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DKST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DKST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEBM25DKST

Detailed Description

The EBM25DKST is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector offers reliable connectivity in harsh environments. With a voltage rating of 950 VAC and an amperage of 3A, it ensures efficient power transmission. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. With a straight orientation, threaded mount type, and through-hole termination method, installation is secure and straightforward. This connector has two rows with 50 positions, allowing for versatile connectivity options. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The compact design, with a height of .61 inches and a width of 9.4mm, makes it ideal for space-constrained applications. Whether used in aerospace, defense, or industrial equipment, the EBM25DKST guarantees high reliability and performance.