| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM25DRFH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 50 |
| SKU: | SULEBM25DRFH |
EBM25DRFH
| Heilind Number: | SULEBM25DRFH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM25DRFH |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBM25DRFH. With a compact design featuring two rows of 50 female connectors, this high-performance component is perfect for secure and efficient circuit connections. The Thru Hole mount type ensures easy installation, while the Gold-plated Phosphor Bronze contacts guarantee reliable conductivity. Operating at a maximum voltage of 950 VAC and 5 A, and with an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of applications. The Full Bellow contact type and Matte Tin termination plating further enhance its durability and performance, making it a must-have for any electronic project.

