EBM25DRUH

Heilind Number:SULEBM25DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DRUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DRUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEBM25DRUH

Detailed Description

Introducing the EBM25DRUH, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and 50 positions across 2 rows, this connector offers reliable connectivity in compact spaces. Its contact material is made of durable phosphor bronze with gold plating, ensuring excellent signal transmission and corrosion resistance. Featuring a clearance hole mount type and thru-hole termination method, installation is hassle-free. Operating at a wide temperature range of -65 to 125°C and with a high voltage rating of 950VAC, this connector is suitable for harsh environments. The full bellow contact type and straight orientation further enhance its functionality. With a connector height of 10.95mm and a width of 8.26mm, it provides a secure and stable connection. Trust the EBM25DRUH for your critical electronic systems.