| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM25DSXN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .11 in, 2.79 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 25 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 25 |
| SKU: | SULEBM25DSXN |
EBM25DSXN
| Heilind Number: | SULEBM25DSXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM25DSXN |
| ECAD Model: |
Specifications
Detailed Description
The EBM25DSXN is a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this female connector features 25 positions with a pitch of 3.96mm (.156 in) and a contact rating of 5A at 950VAC. Its straight orientation and through-hole termination method ensure secure and reliable connections. The gold-plated contacts provide excellent conductivity, while the full bellow design offers enhanced durability. With an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Measuring 10.95mm (.431 in) in height and .325 in (8.26mm) in width, it offers a compact yet robust solution for your PCB connectivity needs. Trust the EBM25DSXN for efficient and dependable performance in your electronic systems.

