EBM25DTKH

Heilind Number:SULEBM25DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DTKH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DTKH

Detailed Description

Introducing the EBM25DTKH, a high-performance board-to-board connector designed for demanding applications. Constructed with a durable blend of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. Its 3A amperage and 950VAC voltage rating make it suitable for power and signal transmission. With a female gender, 2 rows, and 50 positions, it offers ample connectivity options. The gold-plated phosphor bronze contacts guarantee low contact resistance and long-term durability. Featuring a loop bellow contact type and straight orientation, it facilitates easy and secure mating. Designed for through-hole termination with a tail length of 4.83mm, it ensures robust solder connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and aerospace applications. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The matte tin termination plating ensures compatibility with lead-free soldering processes. Classified under the hi-rel category, it meets stringent quality standards. Upgrade your connectivity solutions with the EBM25DTKH.