EBM28DCBS

Heilind Number:SULEBM28DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DCBS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEBM28DCBS

Detailed Description

Introducing the EBM28DCBS, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a durable construction of PBT and phosphor bronze with gold plating, this female connector ensures optimal conductivity in demanding environments. With a 3A amperage rating and a voltage capacity of 950 VAC, it is suitable for a wide range of applications. The two rows of Hairpin contacts, with a pitch of 3.96mm, guarantee secure and stable connections. Its right-angle orientation and side hole mount type offer versatility in installation. With 56 positions and a tail length of 4.57mm, it allows for seamless integration into PCB designs. Operating within a wide temperature range of -65 to 125°C, this connector is highly reliable even in extreme conditions. Perfect for use in aerospace, military, and industrial applications, the EBM28DCBS sets a new standard in connectivity.