| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM28DCKN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 56 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM28DCKN-S288 |
EBM28DCKN-S288
| Heilind Number: | SULEBM28DCKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM28DCKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM28DCKN-S288, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. With a sturdy construction featuring PBT housing and Phosphor Bronze contacts plated in Gold, this connector ensures optimal conductivity and durability even in demanding environments. Its 56 positions with a 3.96mm pitch and 2 rows offer ample connectivity options. Operating at voltages up to 950 VAC and amperages of 3A, it is suitable for a wide range of applications. The termination method via Card Extender and Matte Tin plating guarantee secure and stable connections. With an operating temperature range of -65 to 125 °C, this connector is ideal for use in various industries. Upgrade your connectivity solutions with the EBM28DCKNS288.

