EBM28DCMI-S288

Heilind Number:SULEBM28DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DCMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DCMI-S288

Detailed Description

EBM28DCMI-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission. Featuring a durable construction of PBT and Phosphor Bronze materials, this connector ensures long-lasting performance even in demanding environments. With a 3A amperage rating and a voltage capacity of 950VAC, it is suitable for various electronic applications. The female gender, threaded mount type, and card extender termination method make it easy to install and secure connections. With 56 hairpin contact positions, it offers ample connectivity options. Gold-plated contacts and matte tin termination plating guarantee excellent conductivity and resistance to corrosion. Operating at temperatures ranging from -65 to 125°C, this connector is ideal for use in extreme conditions. The compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Perfect for high-reliability applications, the EBM28DCMI-S288 connector is a versatile solution for your connectivity needs.