EBM28DKDN

Heilind Number:SULEBM28DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DKDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DKDN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM28DKDN

Detailed Description

Introducing the EBM28DKDN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 56 positions, this female connector ensures reliable connectivity in industrial settings. With a pitch of 3.96mm (.156 inches) and thru-hole termination, it offers easy integration onto PCBs. The contacts, made of durable phosphor bronze with gold plating, guarantee excellent conductivity and resistance to corrosion. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, the EBM28DKDN is suitable for use in harsh environments. Its cantilever contact type and straight orientation provide efficient signal transmission, while the matte tin termination plating enhances solderability. Compact yet robust, with a connector height of 15.49mm (.61 inches) and width of 9.4mm (.37 inches), this connector is ideal for space-constrained applications. Trust the EBM28DKDN for secure and high-speed board-to-board connections in critical systems.