EBM28DKED

Heilind Number:SULEBM28DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DKED
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DKED
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEBM28DKED

Detailed Description

Introducing the EBM28DKED, a high-performance PCB connector crafted for optimal connectivity in demanding environments. This female connector features two rows of durable PBT and Phosphor Bronze contacts with gold plating, ensuring reliable signal transmission even at high frequencies. With a current rating of 3A and a voltage withstand of 950VAC, it is suitable for power and data applications. The right-angle orientation and clearance hole mount type offer flexibility in installation, while the cantilever contact design guarantees secure mating. With 56 positions and a 3.96mm pitch, it provides ample connectivity options for your PCB layout. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and harsh environment use. Trust in the EBM28DKED for efficient and durable board-to-board connections.