| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM28DKEN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM28DKEN |
EBM28DKEN
| Heilind Number: | SULEBM28DKEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM28DKEN |
| ECAD Model: |
Specifications
Detailed Description
Designed for high-performance board-to-board PCB connections, the EBM28DKEN connector boasts unparalleled reliability and durability. With a female gender and 56 positions spread across 2 rows, it ensures seamless connectivity in complex electronic systems. The termination method of thru hole and contact material of phosphor bronze with gold plating guarantee optimal signal transmission. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 950 VAC, this connector is suitable for diverse industrial applications. Its right-angle orientation and compact dimensions of 13.97mm in height and 9.4mm in width facilitate easy installation in tight spaces. The matte tin termination plating further enhances its longevity. Trust the EBM28DKEN for efficient and secure PCB connections in demanding environments.

