EBM28DKNS

Heilind Number:SULEBM28DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DKNS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DKNS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEBM28DKNS

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, the SKU EBM28DKNS. This high-performance connector features a female gender with two rows, perfect for seamless connectivity. With a mount type of Side Hole and termination method of Card Extender, installation is a breeze. The contact material is Phosphor Bronze with Gold plating, ensuring excellent conductivity. The 3.96mm pitch and 950VAC voltage rating make it suitable for various applications. Operating temperature ranges from -65 to 125°C, guaranteeing reliability in diverse environments. The Cantilever contact type and Straddle orientation, along with 56 positions, offer versatility in connection. Tail length is 15.37mm, and the connector's compact design, with dimensions of 13.97mm height and 9.4mm width, cater to space-saving needs. Termination plating in Matte Tin enhances durability. Satisfying the highest quality standards, this connector is ideal for demanding PCB interconnectivity, meeting the needs of various industries with its EBM28DKNS acronym.