EBM28DKNT

Heilind Number:SULEBM28DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DKNT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DKNT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEBM28DKNT

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBM28DKNT, specifically designed for high-reliability applications. With a compact form factor, this connector features two rows of 56 female contacts, each with a cantilever contact type for secure mating. The termination method is through a card extender, ensuring easy and reliable connectivity. Constructed with phosphor bronze contacts plated in gold and a pitch of 3.96mm, it guarantees efficient signal transmission up to 3A and 950VAC. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its threaded mount type and straddle orientation offer versatile installation options. With matte tin termination plating, it meets industry standards for durability and performance. The connector's dimensions of 13.97mm in height and 9.4mm in width make it ideal for space-constrained PCB layouts. Trust in the EBM28DKNT for seamless and reliable board-to-board connections in your critical electronic systems.