EBM28DRFH

Heilind Number:SULEBM28DRFH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DRFH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DRFH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEBM28DRFH

Detailed Description

Introducing the EBM28DRFH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a 2-row configuration, this connector offers seamless connectivity in tight spaces. Featuring PBT and Phosphor Bronze construction with Gold plating, it ensures reliable signal transmission with minimal signal loss. The Full Bellow contact type and Thru-Hole termination method further enhance its durability and stability. Operating at voltages up to 950 VAC and amperages of 5A, this connector is suitable for a wide range of power and signal applications. With a wide operating temperature range of -65 to 125°C, it's ideal for use in harsh environments. The Matte Tin termination plating guarantees long-term performance and excellent conductivity. Trusted for its quality and performance, the EBM28DRFH is the perfect choice for your connectivity needs in aerospace, defense, and industrial applications.