EBM28DRFI

Heilind Number:SULEBM28DRFI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DRFI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DRFI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEBM28DRFI

Detailed Description

SKU EBM28DRFI features a female, two-row connector with threaded mount type and thru hole termination method, catering to high-reliability applications. Built with PBT and Phosphor Bronze materials, this connector ensures robust performance with a 5A amperage rating and 950VAC voltage. The 56 gold-plated contacts, designed in a Full Bellow configuration, offer reliable signal transmission in straight orientation. With a pitch of 3.96mm, it provides efficient connectivity on PCBs. Operating in a wide temperature range of -65 to 125°C, this connector guarantees functionality in diverse environments. Its compact design, measuring 10.95mm in height and 11.13mm in width, makes it suitable for space-constrained installations. Additionally, with matte tin termination plating, it ensures secure and durable connections. Ideal for board-to-board and card edge applications, this connector is a dependable choice for demanding electronic systems.