EBM28DRKI-S92

Heilind Number:SULEBM28DRKI-S92
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DRKI-S92
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DRKI-S92
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEBM28DRKI-S92

Detailed Description

Introducing the EBM28DRKI-S92, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 56 positions, this connector is engineered for secure and reliable connectivity. The female gender and threaded mount type ensure easy installation, while the thru-hole termination method guarantees a strong and lasting connection. Constructed with PBT and phosphor bronze, it offers excellent durability and conductivity. The gold-plated phosphor bronze contacts provide optimal signal transmission, with a voltage rating of 950 VAC. Operating in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of environments. With a pitch of 3.96 mm and a tail length of 5.72 mm, it is compatible with various PCB layouts. The matte tin termination plating adds to its longevity, making it a reliable choice for industrial and commercial applications. Meet your connectivity needs with the EBM28DRKI-S92.