| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM28DRKS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.13 mm, .438 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 56 |
| SKU: | SULEBM28DRKS |
EBM28DRKS
| Heilind Number: | SULEBM28DRKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM28DRKS |
| ECAD Model: |
Specifications
Detailed Description
Introducing our high-performance EBM28DRKS board-to-board PCB connector, a female connector with two rows featuring a durable PBT and Phosphor Bronze construction. Perfect for demanding applications, this connector boasts a 5A amperage rating and can handle up to 950VAC. With gold-plated contacts, it ensures reliable signal transmission while the Full Bellow design enhances durability. The straight orientation and side-hole mount type make installation easy, with a pitch of 3.96mm (.156in) providing precise connectivity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector offers 56 positions and Matte Tin termination plating for optimal performance. Designed for high reliability, it is ideal for industrial and commercial electronics applications. Upgrade your connectivity with the EBM28DRKS.

