EBM28DRPN

Heilind Number:SULEBM28DRPN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DRPN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DRPN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:10.36 mm, .408 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEBM28DRPN

Detailed Description

The EBM28DRPN Board-to-Board PCB Connector is a high-performance component designed for reliable and durable connectivity in electronic systems. With a compact form factor and two rows of 56 female contacts, this connector is ideal for applications requiring multiple signal or power connections. Constructed with PBT and Phosphor Bronze materials, and featuring Gold contact plating, it ensures excellent conductivity and corrosion resistance. The Full Bellow contact type and Thru Hole termination method guarantee secure and stable connections. Operating at a voltage of 950 VAC and with a maximum amperage of 5A, it meets the demands of various electronic devices. With an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The Matte Tin termination plating adds to its durability. Perfect for industrial, aerospace, and automotive applications, the EBM28DRPN is a reliable solution for your connectivity needs.