EBM28DRUS

Heilind Number:SULEBM28DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28DRUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28DRUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEBM28DRUS

Detailed Description

Introducing the EBM28DRUS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector offers reliable connectivity with a current rating of 5A and voltage capability of 950VAC. With a dual-row, side-hole mount design and through-hole termination method, it ensures secure attachment to circuit boards. The 56-position connector, with a pitch of 3.96mm, is ideal for densely populated PCBs. Its full bellow contact type and gold-plated phosphor bronze contacts guarantee low contact resistance and enhanced durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring 10.95mm in height and 11.13mm in width, it offers compact yet robust connectivity solutions. Trust the EBM28DRUS for efficient and dependable board-to-board connections in your electronic systems.