EBM28MMAN

Heilind Number:SULEBM28MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28MMAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28MMAN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM28MMAN

Detailed Description

Introducing the EBM28MMAN, a high-performance board-to-board PCB connector designed for demanding applications. This male connector features two rows for secure connectivity, with a pitch of 3.96mm (.156 in) ensuring precise alignment. Constructed with PBT and phosphor bronze, it offers excellent durability and conductivity. The gold-plated phosphor bronze contacts guarantee reliable signal transmission, even in high-voltage environments up to 950 VAC. With a current rating of 3A and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of electronic systems. Its right-angle orientation and no-mounting design make it versatile for various PCB layouts. The matte tin termination plating ensures robust solder connections, while the 2.54mm (.1 in) tail length facilitates easy installation. Measuring 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, the EBM28MMAN is compact yet efficient, making it an ideal choice for high-reliability applications. Upgrade your connectivity with this premium PCB connector.