EBM28MMDN

Heilind Number:SULEBM28MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28MMDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28MMDN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM28MMDN

Detailed Description

Introducing the EBM28MMDN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The right-angle orientation and 2-row design with 56 positions offer flexibility in PCB layout. Thru-hole termination method and matte tin plating guarantee secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where ruggedness and performance are key. Upgrade your PCB designs with the EBM28MMDN for unparalleled reliability.