EBM28MMRD

Heilind Number:SULEBM28MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM28MMRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM28MMRD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM28MMRD

Detailed Description

The SKU EBM28MMRD is a high-quality board-to-board PCB connector designed for male applications, featuring two rows for efficient connectivity. With a clearance hole mount type and card extender termination method, installation is streamlined. Crafted from durable materials, including PBT and phosphor bronze with gold plating, this connector ensures reliable performance even in demanding environments. Its 56 positions and 3A amperage capacity make it suitable for various electronic connections. With a voltage rating of 950 VAC and operating temperature range of -65 to 125°C, it offers excellent versatility. The connector's straddle orientation, 3.96mm pitch, and 4.45mm tail length further enhance its functionality. Measuring 13.72mm in height and 9.4mm in width, it is compact yet efficient. Ideal for use in board-to-board and card edge applications, the EBM28MMRD connector is a dependable choice for your electronic projects.