| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM30DCBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM30DCBN |
EBM30DCBN
| Heilind Number: | SULEBM30DCBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM30DCBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM30DCBN, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable connectivity in harsh environments. Suitable for power transmission, it boasts an amperage rating of 3A and a voltage rating of 950VAC. Its two rows of 60 hairpin contacts, with a pitch of 3.96mm, offer efficient signal transmission. The right-angle orientation and thru-hole termination method make for easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industries requiring rugged and durable components. Trust the EBM30DCBN for secure and efficient board-to-board connections.

