EBM30DCMH

Heilind Number:SULEBM30DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DCMH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DCMH

Detailed Description

Introducing the EBM30DCMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it offers secure power transmission. The 60-position, 2-row configuration with a pitch of 3.96mm allows for efficient signal transfer. Its wire wrap termination method and straight orientation make installation easy. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industries. With a compact size of 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust the EBM30DCMH for robust and dependable connectivity in your electronic systems.