EBM30DCMN

Heilind Number:SULEBM30DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DCMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DCMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULEBM30DCMN

Detailed Description

The EBM30DCMN is a high-quality board-to-board PCB connector designed for reliable power and signal transmission in electronic assemblies. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures longevity and performance. With a current rating of 3A and a voltage capacity of 950VAC, it meets the demands of various applications. The female connector with two rows and 60 positions offers ample connectivity options. Its wire wrap termination method and gold-plated phosphor bronze contacts guarantee secure and low-resistance connections. Operating smoothly in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The straight orientation, hairpin contact type, and matte tin termination plating enhance its functionality. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is space-efficient. Ideal for use in high-reliability electronic systems, this connector, with the acronym EBM30DCMN, is a dependable choice for your connectivity needs.