EBM30DKDS

Heilind Number:SULEBM30DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DKDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DKDS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DKDS

Detailed Description

Introducing the EBM30DKDS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With two rows of female connectors featuring a side hole mount type, this connector ensures secure and efficient PCB connections. Constructed with PBT and Phosphor Bronze materials, it offers durability and stability, even in harsh conditions. The gold-plated contacts guarantee optimal conductivity, while the cantilever contact type enhances mating reliability. With a pitch of 3.96mm (.156 inches) and 60 positions, it facilitates seamless board-to-board interconnections. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of .61 inches (15.49mm) and a width of 9.4mm (.37 inches), makes it ideal for space-constrained installations. The termination method of thru-hole with matte tin plating ensures easy and secure soldering. Trusted for its performance and quality, the EBM30DKDS is the perfect choice for your high-reliability connectivity needs.