EBM30DKSD

Heilind Number:SULEBM30DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DKSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DKSD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULEBM30DKSD

Detailed Description

This PBT & Phosphor Bronze board-to-board PCB connector, SKU EBM30DKSD, is a high-quality component designed for reliable performance in electronic assemblies. Featuring a female gender with two rows of contacts, it offers a secure connection with a clearance hole mount type and thru-hole termination method. The contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 3.96mm (.156 inches) and a voltage rating of 950 VAC, this connector is suitable for various applications. Its cantilever contact type and straight orientation make it easy to install and use. With 60 positions and a tail length of .19 inches (4.83mm), it provides ample connectivity in a compact design. Operating in a wide temperature range from -65 to 125°C, this connector is reliable in harsh environmental conditions. With a connector height of .61 inches (15.49mm) and a width of 9.4mm (.37 inches), it is space-efficient on the PCB. The termination plating is matte tin, meeting industry standards for performance and durability. This connector is part of the EBM30DKSD series, offering a comprehensive solution for high-reliability electronic connections.