| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM30DKUT |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 60 |
| SKU: | SULEBM30DKUT |
EBM30DKUT
| Heilind Number: | SULEBM30DKUT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM30DKUT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBM30DKUT. This high-performance connector features a female gender with two rows and a threaded mount type for secure installation. With a contact material of Phosphor Bronze and gold plating, it ensures reliable conductivity even in demanding environments. Operating at an amperage of 3A and a voltage of 950VAC, it offers efficient power transmission. The Cantilever contact type and Right Angle orientation make it suitable for various applications. With 60 positions and a pitch of 3.96mm, precise connections are guaranteed. Its robust construction, with a tail length of 6.35mm and termination plating of Matte Tin, withstands harsh conditions. Ideal for hi-rel environments, this connector is a dependable choice for your PCB connectivity needs.

