EBM30DTAT

Heilind Number:SULEBM30DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DTAT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DTAT

Detailed Description

Introducing the EBM30DTAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity. With a 3A amperage rating and a voltage capacity of 950VAC, it meets the requirements of power-intensive systems. The two-row, right-angle orientation with threaded mount type and thru-hole termination method offers secure and stable installation. Each of the 60 gold-plated contact loops provides excellent conductivity and signal integrity. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. With matte tin termination plating, this connector ensures long-term durability. Ideal for applications in aerospace, defense, and industrial sectors, the EBM30DTAT is a reliable solution for your connectivity needs.