EBM30DTMH

Heilind Number:SULEBM30DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DTMH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DTMH

Detailed Description

The EBM30DTMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this female connector offers reliable connectivity with a 3A amperage rating and 950VAC voltage capability. With two rows of 60 loop bellow contacts plated in gold for optimal conductivity, it ensures efficient signal transmission. The right-angle orientation and clearance hole mount make it easy to install in tight spaces. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The connector, with a compact size of .37 inches in width and .61 inches in height, is ideal for compact electronic devices. Its matte tin termination plating provides durability and corrosion resistance. Suitable for hi-rel applications, the EBM30DTMH is a versatile choice for various electronic systems.