EBM30MMWN

Heilind Number:SULEBM30MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30MMWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30MMWN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM30MMWN

Detailed Description

Introducing the EBM30MMWN, a high-performance board-to-board PCB connector designed for precision and reliability. This male connector features PBT and phosphor bronze construction, ensuring durability in demanding applications. With a current rating of 3A and a voltage capacity of 950VAC, it meets stringent electrical requirements. The connector offers easy installation with its thru-hole termination method and no mounting required. Its 60 gold-plated contacts provide excellent signal conductivity. Operating in a wide temperature range from -65 to 125°C, it guarantees consistent performance in harsh environments. With a compact size of 13.72mm in height and 9.4mm in width, it saves valuable board space. Ideal for industrial and electronic devices, the EBM30MMWN is the perfect choice for high-reliability connectivity solutions.