EBM31DCBH

Heilind Number:SULEBM31DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DCBH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULEBM31DCBH

Detailed Description

Introducing the EBM31DCBH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 62 positions, ensuring ample connectivity options. With a pitch of 3.96mm (.156 inches) and a right-angle orientation, it offers versatility in mounting. The contacts, made of phosphor bronze and plated with gold, guarantee reliable signal transmission while withstanding up to 950VAC. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its through-hole termination method and clearance hole mount type facilitate secure and efficient installation. With a compact size of 9.4mm (.37 inches) in width and 15.49mm (.61 inches) in height, the EBM31DCBH is ideal for space-constrained applications. Trust in this connector for superior performance in your electronic designs.