EBM31DCMN

Heilind Number:SULEBM31DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DCMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DCMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULEBM31DCMN

Detailed Description

Introducing the EBM31DCMN, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Featuring two rows for enhanced versatility, this female connector offers a secure termination method through wire wrap technology. Crafted with durable materials like PBT and phosphor bronze, it guarantees reliable conductivity with a maximum amperage of 3A and voltage rating of 950VAC. The gold-plated phosphor bronze contacts ensure optimal signal transmission, while the hairpin design and straight orientation facilitate easy mating. With 62 positions and a tail length of 14.22mm, it accommodates complex PCB layouts with precision. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Trust in the EBM31DCMN for exceptional performance in critical electronic systems.