EBM31DCSD-S288

PBT & PHOSPHOR BRONZE; .00

The EBM31DCSDS288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable power and signal transmission with a current rating of 3A and voltage capacity of 950VAC. Its two rows of 62 female contacts, terminated via card extender method, offer secure and efficient connectivity. With a pitch of 3.96mm and contact type of hairpin, it guarantees precise alignment and low contact resistance. Suitable for use in harsh environments, it operates flawlessly in temperatures ranging from -65 to 125°C. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. Trust the EBM31DCSDS288 for your critical connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DCSD-S288
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM31DCSD-S288

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: