EBM31DKNT

Heilind Number:SULEBM31DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DKNT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DKNT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULEBM31DKNT

Detailed Description

Introducing our PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBM31DKNT, designed for high-performance applications. With a current rating of 3A and voltage capability of 950VAC, this connector ensures reliable power transmission. Featuring a female gender with two rows of contacts, it offers a total of 62 positions with a pitch of 3.96mm (.156 in). The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Its cantilever contact type and straddle orientation make it suitable for secure connections. The termination method is through a card extender, with matte tin plating for durability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. With a compact design measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it is perfect for space-constrained PCB layouts. Trust the EBM31DKNT for dependable and efficient board-to-board connections in your electronic systems.