EBM31DKST

Heilind Number:SULEBM31DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DKST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DKST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULEBM31DKST

Detailed Description

The EBM31DKST is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with gold contact plating, it ensures reliable conductivity and durability. With a current rating of 3A and a voltage capacity of 950VAC, it meets stringent power requirements. The connector offers 62 positions in a dual-row layout, with a pitch of 3.96mm for easy installation. Its cantilever contact type and threaded mount ensure secure connectivity. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. With a low-profile design, measuring only 15.49mm in height and 9.4mm in width, it saves space on the PCB. The termination method through-hole and matte tin plating further enhance its performance and longevity. Ideal for industries where reliability is paramount, the EBM31DKST is a top choice for engineers seeking top-tier connectivity solutions.