EBM31DTBI

Heilind Number:SULEBM31DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM31DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM31DTBI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULEBM31DTBI

Detailed Description

Introducing the EBM31DTBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures reliable signal transmission in critical environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets stringent power requirements. The right-angle orientation and threaded mounting type offer secure and space-efficient connectivity. Boasting two rows and 62 positions, it allows for versatile PCB connections. The loop bellow contact type and thru-hole termination method further enhance its durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for densely populated PCBs. Trust the EBM31DTBI for high-reliability connections in aerospace, defense, and industrial applications.