EBM36DCBD

Heilind Number:SULEBM36DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DCBD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DCBD

Detailed Description

Introducing the EBM36DCBD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156 inches), offering a total of 72 positions for seamless connectivity. Crafted from durable PBT and phosphor bronze materials, it ensures reliable performance even in harsh environments with an operating temperature range of -65 to 125°C. The gold-plated hairpin contacts guarantee optimal signal transmission, while the matte tin termination plating enhances durability. With a voltage rating of 950VAC and an amperage of 3A, this connector is suitable for a wide range of power and signal applications. Its right-angle orientation and clearance hole mount type make it easy to install on PCBs, while the .18-inch (4.57mm) tail length provides secure through-hole connections. Measuring just .61 inches (15.49mm) in height and 9.4mm (.37 inches) in width, it offers a compact yet robust solution for your connectivity needs. Whether you're working on industrial machinery, telecommunications systems, or aerospace technology, the EBM36DCBD is the perfect choice for high-reliability connections.