EBM36DCKD-S288

Heilind Number:SULEBM36DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DCKD-S288

Detailed Description

Experience unparalleled connectivity with our PBT & Phosphor Bronze Board-to-Board PCB Connector, featuring a high-performance design perfect for demanding applications. This female connector, SKU EBM36DCKD-S288, boasts a 3A amperage rating, ensuring reliable power transmission. With two rows of 72 gold-plated contact points, each made of durable phosphor bronze, it guarantees seamless data transfer at a pitch of 3.96mm. The clearance hole mount type and card extender termination method make installation a breeze. Operating at voltages up to 950VAC and temperatures ranging from -65 to 125°C, it's ideal for industrial use. The connector's loop bellow contact type and straddle orientation provide secure connections, while the matte tin termination plating enhances longevity. Compact in size at 15.49mm in height and 9.4mm in width, this product is a must-have for any PCB assembly project. Elevate your connectivity game with the EBM36DCKDS288.