EBM36DCSH

Heilind Number:SULEBM36DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DCSH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DCSH

Detailed Description

Our PBT & Phosphor Bronze female connector features a durable construction with gold-plated phosphor bronze contacts, perfect for high-reliability board-to-board or card edge connections. With a 3A amperage rating and a voltage capability of 950 VAC, it ensures optimal performance even in demanding applications. The hairpin contact type and thru-hole termination method offer secure and reliable connectivity, while the straight orientation and 2-row design with 72 positions provide versatility in PCB layouts. Operating in a wide temperature range from -65 to 125°C, it's suitable for use in various environments. The connector's compact size, measuring just 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained designs. Featuring matte tin termination plating, it complies with industry standards for RoHS and REACH compliance. Upgrade your connectivity solutions with the EBM36DCSH connector.