| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM36DCST |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM36DCST |
EBM36DCST
| Heilind Number: | SULEBM36DCST |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM36DCST |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM36DCST, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring PBT and phosphor bronze construction, this female connector boasts a robust threaded mount type and through-hole termination method for secure installation. With two rows of 72 hairpin contacts plated in gold, it ensures excellent conductivity with a pitch of 3.96mm/.156in. Operating at voltages up to 950VAC and temperatures ranging from -65 to 125°C, it's suitable for a wide range of environments. Its compact design, with a connector height of .61in/15.49mm and width of 9.4mm/.37in, makes it ideal for space-constrained PCB layouts. Trust the EBM36DCST for dependable connectivity in your critical electronic systems.

