EBM36DCWT

Heilind Number:SULEBM36DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DCWT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DCWT

Detailed Description

Introducing the EBM36DCWT Board To Board PCB Connector, a high-performance component designed for critical applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a voltage rating of 950 VAC and an amperage of 3A, it offers robust power transmission. The connector, with a threaded mount type and through-hole termination method, guarantees secure and stable connectivity. Its 72 positions and hairpin contact type provide ample connectivity options, while the straight orientation and 3.18mm tail length allow for easy installation. Operating smoothly in temperatures ranging from -65 to 125 °C, it is suitable for a wide range of industrial settings. The EBM36DCWT is a top choice for engineers seeking a dependable solution for their PCB interconnection needs.